text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV77320DB0R2G

NCV77320 Series 10800 rpm SPI Inductive Position Sensor Interface - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV77320DB0R2G - Technical Attributes
Attributes Table
ESD Voltage-Max: ±2kV
Interrupt Output: Yes
Interface Type: SPI
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +160°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,640.00
USD
Quantity
Unit Price
4,000+
$1.16
Product Variant Information section