text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7343D20R2G

NCV7343 Series 5.5 V 5 Mbps Surface Mount CAN FD Transceiver - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7343D20R2G - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Interface Type: CAN
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section