
Manufacturer Part #
CMQ82C55AZ96
4.5 - 5.5 V Open Drain 24 I/O CMOS Programmable Peripheral Interface - MQFP-44
Product Specification Section
Renesas CMQ82C55AZ96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CMQ82C55AZ96 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | 0°C to 70°C |
Package Style: | MQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$8.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
MQFP-44
Mounting Method:
Surface Mount