ULQ2003ADR2G in Reel by onsemi | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2003ADR2G

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ULQ2003ADR2G - Technical Attributes
Attributes Table
CE Voltage-Max: 50V
DC Current Gain-Min: 1000
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$820.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.163
10,000
$0.162
12,500+
$0.159
Product Variant Information section