ULN2003D1013TR in Reel by STMicroelectronics | Darlington Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003D1013TR

ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
STMicroelectronics ULN2003D1013TR - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.1V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.

The versions interface to all common logic families:
  • ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
  • ULN2002 (14-25 V PMOS)
  • ULN2003 (5 V TTL, CMOS)
  • ULN2004 (6-15 V CMOS, PMOS)

These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.

Features:

  • Seven darlingtons per package
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL Compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the ULNx family of Darlington Arrays

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.123