Manufacturer Part #
ULN2003D1013TR
ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2405 |
Product Specification Section
STMicroelectronics ULN2003D1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2003D1013TR - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 7 |
Output Current: | 500mA |
Output Voltage: | 50V |
Input Voltage: | 30V |
CE Voltage-Max: | 1.1V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.
The versions interface to all common logic families:
The versions interface to all common logic families:
- ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
- ULN2002 (14-25 V PMOS)
- ULN2003 (5 V TTL, CMOS)
- ULN2004 (6-15 V CMOS, PMOS)
These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
Features:
- Seven darlingtons per package
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL Compatible inputs
- Inputs pinned opposite outputs to simplify layout
Pricing Section
Global Stock:
72,500
Germany (Online Only):
72,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0979
5,000
$0.0963
10,000
$0.0947
12,500
$0.0942
37,500+
$0.0911
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.122 / Stock: 0 Qty: 2,500+$0.122 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0797 / Stock: 987,500 Qty: 2,500+$0.0797 Stock: 987,500
- Reel Qty: 2,500+ / Unit Price: $0.122 / Stock: 7,500 Qty: 2,500+$0.122 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.122 / Stock: 25,000 Qty: 2,500+$0.122 Stock: 25,000
- Reel Qty: 2,500+ / Unit Price: $0.0979 / Stock: 0 Qty: 2,500+$0.0979 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0837 / Stock: 1,270,000 Qty: 2,500+$0.0837 Stock: 1,270,000
- Reel Qty: 2,500+ / Unit Price: $0.0979 / Stock: 0 Qty: 2,500+$0.0979 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0979 / Stock: 72,500 Qty: 2,500+$0.0979 Stock: 72,500
- Reel Qty: 7,500+ / Unit Price: $0.122 / Stock: 0 Qty: 2,500+$0.122 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount