STM32WL33CCV7 in Tray by STMicroelectronics | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL33CCV7

STM32WL3x MCU based on Arm Cortex-M0+ core, sub-GHz radio

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics STM32WL33CCV7 - Technical Attributes
Attributes Table
Modulation: GFSK
Frequency Range: 64MHz
Data Rate: 600kbps
Package Type: Surface Mount
Output Power: 20dBm
Sensitivity: -132dBm
Supply Voltage: 1.7V to 3.6V
Interface Type: GPIO/I2C/I2S/JTAG/PWM/SPI/UART/USART
Memory Density: 256kb
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
2940
Total
$457.50
USD
Quantity
Unit Price
2,940+
$3.05
Product Variant Information section