text.skipToContent text.skipToNavigation

Manufacturer Part #

SS450-002

SS450 Series 4 Antenna 12 to 24 VDC 2.4 GHz 802.15.4 Site Controller

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless SS450-002 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Output Power: 20dBm
Sensitivity: -105dBm
Supply Voltage: 12V to 24V
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,979.17
USD
Quantity
Unit Price
1+
$1,979.17
Product Variant Information section