text.skipToContent text.skipToNavigation

Manufacturer Part #

S3004-K300

USB300 Series 70 x 23 x 9 mm 868 MHz USB Gateway Stick

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
EnOcean S3004-K300 - Technical Attributes
Attributes Table
Frequency Range: 868kHz
Package Type: USB Stick
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$27.24
USD
Quantity
Unit Price
1
$27.24
4
$26.89
15
$26.57
40
$26.33
100+
$25.94
Product Variant Information section