text.skipToContent text.skipToNavigation

Manufacturer Part #

S3001-D300

S3001 Series 868 MHz 125 kbps Surface Mount Wireless Transceiver Module

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EnOcean S3001-D300 - Technical Attributes
Attributes Table
Modulation: ASK
Frequency Range: 868MHz
Data Rate: 125kbps
Package Type: Module
Output Power: 7dBm
Sensitivity: -98dBm
Supply Voltage: 2.1V to 4.5V
Memory Density: 32kb
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$4,140.00
USD
Quantity
Web Price
250+
$16.56
Product Variant Information section