NORA-W366-00B in Cut Tape by u-blox | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-W366-00B

Module with internal PCB trace antenna. u-connectXpress version

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
u-blox NORA-W366-00B - Technical Attributes
Attributes Table
Modulation: GFSK
Frequency Range: 2.4GHz to 5GHz
Data Rate: 150Mbps
Package Type: Module
Output Power: 24dBm
Sensitivity: -101dBm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.22
USD
Quantity
Unit Price
1+
$13.22