DA14AVDDECT SF01 in Tray by Renesas | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14AVDDECT SF01

DA14AVDDECT Series 4.2 V 1.9 GHz Surface Mount Audio Voice Data Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14AVDDECT SF01 - Technical Attributes
Attributes Table
Modulation: GFSK
Frequency Range: 1.9MHz
Package Type: Module
Output Power: 22dBm
Sensitivity: -93dBm
Supply Voltage: 1.9V to 4.2V
Interface Type: JTAG/PWM/UART
Operating Temp Range: -20°C to +60°C
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$14,946.00
USD
Quantity
Unit Price
600+
$24.91
Product Variant Information section