Manufacturer Part #
TS-MPPT-45
TriStar MPPT 45 Amp 12/24/36 or 48 Volts DC includes RTS
Product Specification Section
Morningstar TS-MPPT-45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Morningstar TS-MPPT-45 - Technical Attributes
Attributes Table
Battery Voltage: | 12/24/48 V |
Rated Current: | 45A |
Low Voltage Disconnect: | No |
Programmable: | No |
Remote Monitoring Available: | Yes |
MPPT: | Yes |
Operating Temp Range: | -40°C to +45°C |
Features & Applications
Morningstar’s TriStar MPPT solar controller with TrakStar Technology™ is an advanced maximum power point tracking (MPPT) battery charger for off-grid photovoltaic (PV) systems up to 3 kW. The controller provides the industry’s highest peak efficiency of 99 % and significantly less power loss compared to other MPPT controllers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$529.20
Product Variant Information section
Available Packaging
Package Qty:
2 per Box