Manufacturer Part #
SS-20L-12V
SunSaver 20 A with LVD 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
Product Specification Section
Morningstar SS-20L-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Morningstar SS-20L-12V - Technical Attributes
Attributes Table
Battery Voltage: | 12 V |
Rated Current: | 20A |
Low Voltage Disconnect: | Yes |
Programmable: | No |
Remote Monitoring Available: | No |
MPPT: | No |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
Morningstar's SunSaver™ is the world's leading small solar controller for both professional and consumer applications including standard features and capabilities not found in any other small PV controller.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$112.01
2
$110.37
3
$109.43
4
$108.76
5+
$106.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Box