text.skipToContent text.skipToNavigation

Manufacturer Part #

SK-6

SunKeeper 6 Amp 12 Volt -40°C to +70°C Solar Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Morningstar SK-6 - Technical Attributes
Attributes Table
Battery Voltage: 12 V
Rated Current: 6A
Low Voltage Disconnect: No
Programmable: No
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +70°C
Features & Applications
Morningstar's SunKeeper™ solar controller provides a low cost regulated output directly from the solar module to maximize battery life in small solar power applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$574.10
USD
Quantity
Web Price
10+
$57.41
Product Variant Information section