text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5505GL-P

500pcs reel version of MP5505

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5505GL-P - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 7V
Rated Current: 4.5A
Operating Temperature: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,060.00
USD
Quantity
Web Price
500+
$4.12
Product Variant Information section