text.skipToContent text.skipToNavigation

Manufacturer Part #

MP201DS-LF-Z

Energy Storage and Release Control IC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP201DS-LF-Z - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 18V
Rated Current: 2.5A
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section