STPMS2L-PUR in Reel by STMicroelectronics | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMS2L-PUR

STPMS2 Series Dual Channel 1-Bit 4 MHz Surface Mount Smart Sensor - QFN-16EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPMS2L-PUR - Technical Attributes
Attributes Table
Wh Accuracy: 0.5%
Dynamic Range: 90dB
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$4,590.00
USD
Quantity
Unit Price
4,500+
$1.02
Product Variant Information section