text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM10BTR

STPM10 Series Single Phase Tamper Detection Energy Metering IC - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPM10BTR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,050.00
USD
Quantity
Unit Price
2,500+
$1.62