STPM01FTR in Reel by STMicroelectronics | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM01FTR

STPM01 Series 5.5 V Programmable Single Phase Energy Metering IC - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPM01FTR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The STPM01FTR is a Programmable single phase energy metering IC with tamper detection. The STPM01 is designed for effective measurement of active, reactive and apparent energy in a power line system using Rogowski coil, current transformer and shunt sensors.

This device can be implemented as a single chip monophase energy meter or as a peripheral measurement in a microcontroller based monophase or 3-phase energy meter. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in TSSOP-20 package.

Features:

  • Active, reactive, apparent energies and RMS values
  • Ripple free active energy pulsed output
  • Live and neutral monitoring for tamper detection
  • Easy and fast digital calibration in only one point over the whole current range
  • OTP for calibration and configuration
  • Integrated linear VREGs for digital and analog supply
  • Selectable RC or crystal oscillator
  • Support 50 ÷ 60 Hz – IEC62052-11, IEC62053-2x specification
  • Less than 0.1 % error
  • Precision voltage reference: 1.23 V and 30 ppm/°C max

View the list of available STPM Series of Energy Metering IC

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$1.65
Product Variant Information section