Manufacturer Part #
MCP39F511N-E/MQ
DUAL-CHANNEL, SINGLE-PHASE POWER MONITORING IC
Product Specification Section
Microchip MCP39F511N-E/MQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP39F511N-E/MQ - Technical Attributes
Attributes Table
Wh Accuracy: | 0.5% |
Dynamic Range: | 111dB |
Interface: | UART |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$3.10
25
$2.97
75
$2.90
250
$2.82
750+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
QFN-28
Mounting Method:
Surface Mount