MCP39F511A-E/MQ in Bulk by Microchip | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP39F511A-E/MQ

MCP39F511A Series AC/DC Dual-Mode Power-Monitoring IC - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP39F511A-E/MQ - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 111dB
Interface: UART
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,571
Factory Lead Time:
4 Weeks
Minimum Order:
219
Multiple Of:
73
Total
$626.34
USD
Quantity
Unit Price
1
$3.00
20
$2.94
75
$2.89
200
$2.86
750+
$2.78
Product Variant Information section