MCP3913A1-E/SS in Tube by Microchip | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3913A1-E/SS

MCP3913 Series 2.7 to 3.6 V Six Channel Analog Front End - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3913A1-E/SS - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 1dB to 10000dB
Interface: SPI
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,629
Factory Lead Time:
7 Weeks
Minimum Order:
94
Multiple Of:
47
Total
$418.30
USD
Quantity
Unit Price
47
$4.45
141
$4.38
188
$4.36
470
$4.31
705+
$4.26
Product Variant Information section