MCP3912A1-E/MQ in Tube by Microchip | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3912A1-E/MQ

Analog Front End - AFE 4 Chnl Energy Meter Front End 3V SPI/2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Microchip MCP3912A1-E/MQ - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,555
USA:
2,555
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
73
Multiple Of:
73
Total
$253.31
USD
Quantity
Unit Price
73
$3.47
219
$3.42
292
$3.41
730
$3.37
1,095+
$3.33
Product Variant Information section