
Manufacturer Part #
MCP3909-I/SS
MCP3909 Series 5.5 V Energy Metering IC with SPI Interface - SSOP-24
Microchip MCP3909-I/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Part Status:
Microchip MCP3909-I/SS - Technical Attributes
Wh Accuracy: | 0.1% |
Dynamic Range: | 1dB to 1000dB |
Interface: | SPI |
Package Style: | SSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
59 per Tube
Package Style:
SSOP-24
Mounting Method:
Surface Mount