text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM90E32AS-AU-R

IC ENERGY METER 1.8V/3V In a 48 PIN TQFP (A) package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATM90E32AS-AU-R - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,070.00
USD
Quantity
Web Price
1,000+
$3.07
Product Variant Information section