ATM90E26-YU-R in Reel by Microchip | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM90E26-YU-R

Atmel M90E26 Series 1 kOhm 0.5 % Surface Mount Analog Front End - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip ATM90E26-YU-R - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,860.00
USD
Quantity
Unit Price
2,000+
$1.43
Product Variant Information section