STWD100YNWWY3F in Reel by STMicroelectronics | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100YNWWY3F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWD100YNWWY3F - Technical Attributes
Attributes Table
Supply Voltage-Nom: -0.3V to +7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.46
Product Variant Information section