RX8900CE:UA3 in Reel by Epson Electronics America | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8900CE:UA3

RX8900CE Series 3 V 32.768 kHz 3.2 x 2.5 mm SMT I2C-BUS Real Time Clock Module

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America RX8900CE:UA3 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,300.00
USD
Quantity
Unit Price
250+
$5.20
Product Variant Information section