RX-8571LC:B3 PURE SN in Reel by Epson Electronics America | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RX-8571LC:B3 PURE SN

RX-8571LC Series 3 V 32.768 kHz 2 Wire I2C-BUS Real Time Clock Module - VSOJ-12

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America RX-8571LC:B3 PURE SN - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
SRAM Size: 128b
Supply Voltage-Nom: 1.6V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$945.00
USD
Quantity
Unit Price
250+
$3.78
Product Variant Information section