text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8563BS/4,118

PCF8563 Series 1.8 - 5.5 V 250 nA Real-time Clock/Calendar - HVSON10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NXP PCF8563BS/4,118 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: I2C
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVSON-10
Mounting Method: Surface Mount
Features & Applications
The PCF8563BS/4,118 is a Part of PCF8563 Series 5.5 V CMOS1 Real-Time Clock (RTC) and calendar optimized for low power consumption. It is available in HVSON10 Package.

A programmable clock output, interrupt output, and voltage-low detector are also provided.All addresses and data are transferred serially via a two-line bidirectional I2C-bus. Maximum bus speed is 400 kbit/s

Features and benefits:

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Century flag
  • Clock operating voltage: 1.0 V to 5.5 V at room temperature
  • Low backup current; typical 0.25 μA at VDD = 3.0 V and Tamb = 25 °C
  • 400 kHz two-wire I2C-bus interface (at VDD = 1.8 V to 5.5 V)
  • Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz, and 1 Hz)
  • Alarm and timer functions
  • Integrated oscillator capacitor
  • Internal Power-On Reset (POR)
  • I2C-bus slave address: read A3h and write A2h
  • Open-drain interrupt pin

Applications:

  • Mobile telephones
  • Portable instruments
  • Electronic metering
  • Battery powered products
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,520.00
USD
Quantity
Unit Price
6,000+
$0.42
Product Variant Information section