text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85263ATL/AX

PCF85263A Series 5.5 V Tiny Real-Time Clock/Calendar - DFN2626-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NXP PCF85263ATL/AX - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
Germany (Online Only):
52,000
60,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section