text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8523TK/1,118

PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP PCF8523TK/1,118 - Technical Attributes
Attributes Table
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 1V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HVSON-8
Mounting Method: Surface Mount
Features & Applications

The PCF8523TK/1,118 is a part of PCF8523 series real-time clock. It has a operating temperature ranging from - 65°C to 150°C and its available in HVSON-8 package.

The PCF8523 is a CMOS1 Real-Time Clock (RTC) and calendar optimized for low power consumption. Data is transferred serially via an I2C-bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock.

Features:

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Resolution: seconds to years
  • Clock operating voltage: 1.0 V to 5.5 V
  • Low backup current: typical 150 nA at VDD = 3.0 V and Tamb = 25 °C
  • 2 line bidirectional 1 MHz Fast-mode Plus (Fm+) I2C interface
  • Battery backup input pin and switch-over circuit
  • Freely programmable timer and alarm with interrupt capability
  • Selectable integrated oscillator load capacitors for CL = 7 pF or CL = 12.5 pF
  • Internal Power-On Reset (POR)
  • Open-drain interrupt or clock output pins
  • Programmable offset register for frequency adjustment

Applications:

  • Time keeping application
  • Battery powered devices
  • Metering
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,570.00
USD
Quantity
Unit Price
6,000+
$0.595