text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85063ATL/1,118

PCF85063A Series 5.5 V Tiny Real-Time Clock/calendar - DFN2626-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2346
Product Specification Section
NXP PCF85063ATL/1,118 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
208,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000
$0.285
8,000
$0.28
12,000+
$0.275