Manufacturer Part #
PCF2123TS/1,118
PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14
Product Specification Section
NXP PCF2123TS/1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF2123TS/1,118 - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y/Binary |
Time Format: | HH:MM:SS/Binary |
Interface: | 3-Wire SPI |
Supply Voltage-Nom: | 1.1V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The PCF2123 is a CMOS1 Real-Time Clock (RTC) and calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25 Mbit/s. An alarm and timer function is also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock.
Features and benefits:
- Real time clock provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
- Low backup current while running: typical 100 nA at VDD = 2.0 V and Tamb = 25°C
- Resolution: seconds to years
- Watchdog functionality
- Freely programmable timer and alarm with interrupt capability
- Clock operating voltage: 1.1 V to 5.5 V
- 3 line SPI-bus with separate, but combinable data input and output
- Serial interface at VDD = 1.6 V to 5.5 V
- 1 second or 1 minute interrupt output
- Integrated oscillator load capacitors for CL = 7 pF
- Internal Power-On Reset (POR)
- Open-drain interrupt and clock output pins
- Programmable offset register for frequency adjustment
Applications:
- Time keeping application
- Battery powered devices
- Metering
- High duration timers
- Daily alarms
- Low standby power applications
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount