MC100LVELT23DG in Tube by onsemi | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT23DG

MC100LVELT23 Series 3.8 V Dual Differential LVPECL/LVDS to LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVELT23DG - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVELT23DG is a dual differential LVPECL/LVDS to LVTTL translator.

The small outline 8-lead package and the dual gate design of the LVELT23 makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 2.0 ns Typical Propagation Delay
  • Maximum Frequency > 180 MHz
  • Differential LVPECL Inputs
  • PECL Mode Operating Range:VCC = 3.0 V to 3.8 V with GND = 0 V
  • 24 mA LVTTL Outputs
  • Flow Through Pinouts
  • Internal Pulldown and Pullup Resistors
  • Pb-Free Packages are Available

View the List of available MC100LVELT2 Series of Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,114
Factory Lead Time:
28 Weeks
Minimum Order:
392
Multiple Of:
98
Total
$819.28
USD
Quantity
Unit Price
98
$2.13
294
$2.10
392
$2.09
980
$2.07
1,470+
$2.04
Product Variant Information section