MC100EPT22DTG in Tube by onsemi | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT22DTG

MC100EPT22 Series 3.6V Dual LVTTL/LVCMOS to Differential LVPECLTranslator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT22DTG - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The MC100EPT22DTG is a dual LVTTL/LVCMOS to differential LVPECL translator. Available in a TSSOP-8 package.

Features:

  • 420 ps Typical Propagation Delay
  • Maximum Frequency > 1.1 GHz Typical
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP LVTTL Inputs for Minimal Loading
  • Q Output Will Default HIGH with Inputs Open
  • The 100 Series Contains Temperature Compensation.
  • Pb-Free Packages are Available

View the List of available MC100EPT22 Series of Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,198.00
USD
Quantity
Unit Price
1
$6.17
10
$6.10
30
$6.05
125
$5.99
300+
$5.90
Product Variant Information section