
Manufacturer Part #
M48T35Y-70MH1F
M48T35Y Series 256 Kb (32 K x 8) 5.5 V 70 ns Timekeeper® SRAM - SOH-28
Product Specification Section
STMicroelectronics M48T35Y-70MH1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M48T35Y-70MH1F - Technical Attributes
Attributes Table
Package Style: | SOH-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
11,232
USA:
11,232
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
936+
$13.24
Product Variant Information section
Available Packaging
Package Qty:
936 per Reel
Package Style:
SOH-28
Mounting Method:
Surface Mount