Manufacturer Part #
M48T35AV-10MH1F
M48T35AV Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-28
Product Specification Section
STMicroelectronics M48T35AV-10MH1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M48T35AV-10MH1F - Technical Attributes
Attributes Table
Package Style: | SOH-28 |
Mounting Method: | Surface Mount |
Features & Applications
The M48T35AV-10MH1F is a 100 ns 32 Kbit x 8 non-volatile static Timekeeper RAM. It is non-volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM.
This device can easily fit into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
Features:
- Integrated, ultra low power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes, and seconds
- Battery low flag (BOK)
- Frequency test output for real-time clock
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltage (VPFD= power-fail deselect voltage):
- M48T35AV: VCC= 3.0 to 3.6 V; 2.7 V ≤ VPFD≤ 3.0 V
- Self-contained battery and crystal in the CAPHAT™ DIP package
- SOIC package provides direct connection for a SNAPHAT®housing containing the battery and crystal
- SNAPHAT®housing (battery and crystal) is replaceable
- Pin and function compatible with JEDEC standard 32 Kbit x 8 SRAMs
- RoHS compliant
- Lead-free second level interconnect
Pricing Section
Global Stock:
936
USA:
936
Factory Lead Time:
24 Weeks
Quantity
Web Price
936+
$15.66
Product Variant Information section
Available Packaging
Package Qty:
936 per Reel
Package Style:
SOH-28
Mounting Method:
Surface Mount