Manufacturer Part #
M41T94MQ6F
M41T94 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M41T94MQ6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M41T94MQ6F - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS:hh |
Interface: | SPI |
Non-Volatile Memory Size: | 44B |
SRAM Size: | 8b |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The M41T94MQ6F is a part of M41T94 Series serial real-time clock with 44 bytes of NVRAM and a RESET output.
A built-in 32,768Hz oscillator (external crystal controlled) and 8 bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. An additional 12 bytes of RAM provide status/control of Alarm, Watchdog and Square Wave functions. Addresses and data are transferred serially via a serial SPI interface. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO16 package.
Features:
- Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
- 32 kHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
- Serial peripheral interface (2 MHz SPI)
- Ultra-low battery supply current of 500nA (max)
- 2.7 to 5.5 V operating voltage
- 2.5 to 5.5 V oscillator operating voltage
- Battery low flag
- Automatic switchover and deselect circuitry
- 44 bytes of general purpose RAM
- Programmable alarm and interrupt function (valid even during battery back-up mode)
- Accurate programmable watchdog timer (from 62.5 ms to 128 s)
- Microprocessor power-on reset
- Choice of power-fail deselect voltages (VCC= 2.7 to 5.5 V):
- THS = VSS; 2.55 V ≤ VPFD≤ 2.70 V
- THS = VCC; 4.20 V ≤ VPFD≤ 4.50 V
- Packaging includes a 28-lead SOIC and SNAPHAT® TOP (to be ordered separately) or 16-lead SOIC
- 28-lead SOIC package provides direct connection for a SNAPHAT TOP which contains the battery and crystal
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500+
$2.33
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $2.33 / Stock: 0 Qty: 2,500+$2.33 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $2.33 / Stock: 0 Qty: 2,500+$2.33 Stock: 0
- Reel Qty: 2,500+ / Web Price: $2.33 / Stock: 17,500 Qty: 2,500+$2.33 Stock: 17,500
- Reel Qty: 2,500+ / Web Price: $2.33 / Stock: 0 Qty: 2,500+$2.33 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount