M41T82SM6F in Reel by STMicroelectronics | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T82SM6F

M41T82 Series 3 to 5.5 V Battery Switchover Serial I2C RTC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics M41T82SM6F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS:hh/Binary
Interface: I2C
Non-Volatile Memory Size: 32B
Supply Voltage-Nom: 3V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,675.00
USD
Quantity
Unit Price
2,500+
$1.47
Product Variant Information section