
Manufacturer Part #
M41T82RM6F
M41T82 Series 2.7 to 5.5 V Surface Mount Serial I2C bus Real-Time Clock - SOIC-8
Product Specification Section
STMicroelectronics M41T82RM6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M41T82RM6F - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS:hh |
Interface: | I2C / 2-Wire / Serial |
SRAM Size: | 7b |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount