Manufacturer Part #
ISL12022MIBZ-T
Low Power RTC w/ Battery Backed SRAM, Integrated ±5ppm Temp. Compensation.SOIC20
Product Specification Section
Renesas ISL12022MIBZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL12022MIBZ-T - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Non-Volatile Memory Size: | 128B |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20W
Mounting Method:
Surface Mount