text.skipToContent text.skipToNavigation

Manufacturer Part #

AM0805AQ

Ultra-Low Power Real-Time Clock I2C Interface Integrated Circuit

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AM0805AQ - Technical Attributes
Attributes Table
Interface: I2C
Non-Volatile Memory Size: 256B
SRAM Size: 2048b
Supply Voltage-Nom: 1.5V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.55
Product Variant Information section