Manufacturer Part #
AB1805-T3
ULTRA-LOW POWER RTC, RC MODE, CRYSTAL MODE, SYSTEM POWER MANAGEMENT, 256B RAM, AUTO VBAT BACKUP, SYSTEM POWER MANAGEMENT
Product Specification Section
Abracon AB1805-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AB1805-T3 - Technical Attributes
Attributes Table
Date Format: | YY:MM:DD |
Time Format: | HH:MM:SS:hh |
Interface: | I2C |
Non-Volatile Memory Size: | 256B |
Supply Voltage-Nom: | 1.5V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount