AB0805-T3 in Reel by Abracon | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AB0805-T3

AB08 Series 1.7 to 3.6 V 32 kHz SMT Crystal Mode Real Time Clock Module - QFN-16

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB0805-T3 - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS:hh
Interface: I2C
Non-Volatile Memory Size: 256B
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section