TI60F256C4 in Tray by Efinix | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TI60F256C4

Titanium Ti60 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Efinix TI60F256C4 - Technical Attributes
Attributes Table
No of I/O Lines: 169
RAM Size (Bits): 2726298b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: 0°C to 85°C
Interface Type: LVDS
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  BGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$4,107.88
USD
Quantity
Unit Price
119+
$34.52
Product Variant Information section