TI375C529C4 in Tray by Efinix | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TI375C529C4

Titanium Ti375 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Efinix TI375C529C4 - Technical Attributes
Attributes Table
No of I/O Lines: 227
RAM Size (Bits): 2.753E7b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: 0°C to 85°C
Interface Type: LVDS
Input Type: Differential
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$14,007.84
USD
Quantity
Unit Price
84+
$166.76
Product Variant Information section