TI180J361I3 in Tray by Efinix | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TI180J361I3

Titanium Ti180 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Efinix TI180J361I3 - Technical Attributes
Attributes Table
No of I/O Lines: 80
RAM Size (Bits): 1.311E7b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +150°C
Interface Type: LVDS
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$9,289.14
USD
Quantity
Unit Price
119+
$78.06
Product Variant Information section