
Manufacturer Part #
MPFS250TLS-FCVG484I
PolarFire Series 1.05 V 254000 LUTs 84 I/O Surface Mount FPGA - FCBGA-484
Microchip MPFS250TLS-FCVG484I - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Revision E, 06/2024? Refer to the Change Impact Analysis document for this update.? Added note on max supported DDR die density in 1. Errata Descriptions and Workarounds.? Added section 1.4. Maximum Supported DDR Die Density for MSS DDR Controller.Reason for Change: To improve productivity
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Notification Status: FinalDescription of Change:• Added two notes to Table 3-3 to explain how weak pullup and weak pulldown resistors should be calculated.• Corrected Note 6 of Table 3-4. The maximum time allowed was listed as 300 µs and should be 300 ns.• Updated production timing and power support for MPFS095T and MPFS160T devices in commercial and industrial temperature grades and for MPFS250T in military temperature grade in Silicon and Libero Tool Status.• Changed “CDR PPM tolerance” to “CDR frequency tolerance” for better clarity in Table 4-74.• Clarified Note 1 and condition in Table 4-137.• Clarified power-up requirement of VDDI3 in 4.10. Power-Up to Functional Timing and 4.10.3.2. I/O-Related Supplies.• Redirected 1. Device Offering to a separate document entitled PolarFire® SoC Product Overview.• Updated sections Zeroization Time and User Voltage Detector Characteristics as per PCN.• Updated Table 4-68.• Updated 4.3.4. RC Oscillators. Refer to the Change Impact Analysis.• Corrected item in Table 4-38. Fabric clock maximum frequency for LPDDR3 on -STD speed grade devices was listed as 133 MHz and should be 100 MHz.• Added TCPU in Boot Mode 2 in Table 4-129.• Updated TSDDDRCKO1 and TSDDDRCKO2 in Table 4-9.• Updated TSDHSCKO in Table 4-13.• Updated TSDSCKO in Table 4-14.• Authentication Service IDs were swapped. Table 4-111 has been updated.• Updated 4.7.2. FPGA Programming Time, 4.7.3. FPGA Bitstream Sizes, 4.7.5. Digest Time, 4.7.7. Verify Time, 4.7.8. Authentication Time.Impacts to Data Sheet: See above detailsChange Implementation Status: Complete
Description of Change:Implement firmware update and step marking changes for selected MPF050xx, MPF100xx, MPF200xx, MPF300xx, MPF500xx, MPFS02xx, MPFS09xx, MPFS16xx and MPFS25xx device families available in various packages. Refer to the PDF found in the Attachments section for data sheet change detail.Reason for Change:To improve productivity by updating the firmware for zeroization time and implement step marking changes for FPGA devices.
Revision History:February 02, 2024: Re-issued to linked and attached the change impact analysis document.Description of Change: Defeatured PCIe SECDED reporting. More information about this is available in the change impact analysis document.Microchip has released a new Document for the PolarFire® SoC FPGA Production Devices Errata of devices.
Description of Change:Release of updated Libero SoC v2023.2 for selected products in the PolarFire FPGA, PolarFire SoC and RT PolarFire FPGA device families, including MPFxxx and RTPF device families. Refer to the PDF found in the Attachments section for additional details. Reason for Change:The important updates in Libero SoC v2023.2 address issues in previous software versions that could result in either: High-Speed I/O Clock functional issues, device I/O performance outside the datasheet specifications, or registered I/O interface performance outside the user design's Static Timing Analysis results. Refer to the PDF attached to this PCN for additional details.
Description of Change:Released of updated Libero SoC v2022.3 and PF_CCC v2.2.220 for selected products in the PolarFire FPGA device family, including MPFxxx and RTPF device families.Reason for Change:Release updated Libero SoC v2022.3 and later to resolve issue that occurred on designs that were updated to Libero SoC v2022.2, where an existing PF_CCC core component instance was updated to v2.2.214, resulting in the PF_CCC core being re-generated with an incorrect PLL LOCK_CNT parameter value of 0x0. The latest version of Libero SoC is available for download on the webpage below:
Description of Change:Released of updated Libero SoC v2022.3 for selected products in the PolarFire FPGA device family, including MPFxxx and RTPF device families as described in the attached customer notice details.Reason for Change:Release updated Libero SoC v2022.3 to prevent usage of device programming bitstreams that could result in false Power-On Reset digest check failures and tamper flag assertion, for scenarios where the user has enabled POR digest check settings for device components not included in the programming bitstream.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Part Status:
Microchip MPFS250TLS-FCVG484I - Technical Attributes
Operating Frequency-Max: | 667MHz |
Flash Size (Bits): | 128kb |
RAM Size (Bits): | 2.2Mb |
Supply Voltage: | 1V to 1.05V |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | I2C |
Temperature Grade: | Industrial |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount